Part Details for 219562-0033 by Molex
Overview of 219562-0033 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for 219562-0033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2973
|
Newark | Rectangular Power Conn, Plug, 3Pos, Pcb, No. Of Contacts:3Contacts, Product Range:Extreme Guardian 219562 Series, Connector Mounting:Pcb Mount, Contact Termination Type:Press Fit, Pitch Spacing:5.78Mm, Gender:Plug, Contact Gender:Pinrohs Compliant: Yes |Molex 219562-0033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$7.8600 | Buy Now |
DISTI #
2195620033
|
Avnet Americas | GUARDIAN HD RA PLUG POWER UNGUIDED 3P PF - Trays (Alt: 2195620033) Min Qty: 480 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.3744 | Buy Now |
DISTI #
538-219562-0033
|
Mouser Electronics | Power to the Board EXTREME GAUARDIAN HD RoHS: Compliant | 240 |
|
$9.6700 / $14.6700 | Buy Now |
DISTI #
74649066
|
RS | EXTreme Guardian HD Right-Angle Plug Assembly, 3 Power Circuits | Molex Incorporated 219562-0033 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8200 / $12.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
240 Partner Stock |
|
$8.1400 / $11.5100 | Buy Now |
DISTI #
219562-0033
|
TTI | Power to the Board EXTREME GAUARDIAN HD RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$8.6100 / $10.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
240 Partner Stock |
|
$8.1400 / $11.5100 | Buy Now |