Part Details for 219562-0004 by Molex
Overview of 219562-0004 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 219562-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2944
|
Newark | Rectangular Power Conn, Plug, 4Pos, Pcb, No. Of Contacts:4Contacts, Product Range:Extreme Guardian 219562 Series, Connector Mounting:Pcb Mount, Contact Termination Type:Press Fit, Pitch Spacing:5.78Mm, Gender:Plug, Contact Gender:Pinrohs Compliant: Yes |Molex 219562-0004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 420 |
|
$10.4300 | Buy Now |
DISTI #
2195620004
|
Avnet Americas | GUARDIAN HD RA PLUG POWER ONLY PF - Trays (Alt: 2195620004) Min Qty: 420 Package Multiple: 105 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.4281 / $10.7694 | Buy Now |
DISTI #
538-219562-0004
|
Mouser Electronics | Power to the Board Right-Angle Plug Assembly with Guide Pins, 4 Power Circuits RoHS: Compliant | 102 |
|
$10.8000 / $14.9400 | Buy Now |
DISTI #
74648979
|
RS | EXTreme Guardian HD Right-Angle Plug Assembly, 4 Power Circuits | Molex Incorporated 219562-0004 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 / $16.7400 | RFQ |
|
Onlinecomponents.com | Rectangular Power Connector, Plug, 4POS, Pcb, RoHS: Compliant |
105 Partner Stock |
|
$10.8000 / $15.2900 | Buy Now |
DISTI #
219562-0004
|
TTI | Power to the Board Right-Angle Plug Assembly with Guide Pins, 4 Power Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 35 Container: Tray | Americas - 0 |
|
$10.7400 / $11.1800 | Buy Now |
|
Master Electronics | Rectangular Power Connector, Plug, 4POS, Pcb, RoHS: Compliant |
105 Partner Stock |
|
$10.8000 / $15.2900 | Buy Now |