Part Details for 2194A4-28V by Visual Communications Company
Overview of 2194A4-28V by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for 2194A4-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2194A4-28V
|
Relay Specialties | CML NEON & INCANDESCENT INDICA Min Qty: 1 | 1 |
|
RFQ |
Part Details for 2194A4-28V
2194A4-28V CAD Models
2194A4-28V Part Data Attributes
|
2194A4-28V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2194A4-28V
Visual Communications Company
Single Color LED, White, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |