Part Details for 2194A1-28V by CML Innovative Technologies
Overview of 2194A1-28V by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2194A1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53419308
|
Verical | 2194A1-28V Min Qty: 5 Package Multiple: 5 Date Code: 1603 | Americas - 135 |
|
$16.9390 | Buy Now |
Part Details for 2194A1-28V
2194A1-28V CAD Models
2194A1-28V Part Data Attributes:
|
2194A1-28V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2194A1-28V
CML Innovative Technologies
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2194A1-28V
This table gives cross-reference parts and alternative options found for 2194A1-28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2194A1-28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191LX5-24V | Single Color LED, Green | Visual Communications Company | 2194A1-28V vs 2191LX5-24V |
2684.8381 | Single Color LED, Green, White Transparent, 12.5mm, PLASTIC PACKAGE-2 | Elma Electronic Inc | 2194A1-28V vs 2684.8381 |
2195Q1AX5-28V | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2194A1-28V vs 2195Q1AX5-28V |
2990D5-12V | Single Color LED, Green, 8.13mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2194A1-28V vs 2990D5-12V |
2684.8281 | Single Color LED, Green, White Transparent, 12.5mm, PLASTIC PACKAGE-2 | Elma Electronic Inc | 2194A1-28V vs 2684.8281 |
2990D5-28V | Single Color LED, Green, 8.13mm, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 2194A1-28V vs 2990D5-28V |
2191QUX1-24V | Single Color LED, Red, | CML Innovative Technologies | 2194A1-28V vs 2191QUX1-24V |
2191LX5-12V | Single Color LED, Green | Visual Communications Company | 2194A1-28V vs 2191LX5-12V |
330-502-04 | Single Color LED, Red, Water Clear, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2194A1-28V vs 330-502-04 |
2191L7-6V | Single Color LED, Yellow, | Visual Communications Company | 2194A1-28V vs 2191L7-6V |