Part Details for 2194365 by RS Pro
Results Overview of 2194365 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2194365 Information
2194365 by RS Pro is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 2194365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641612
|
RS | Thermocouple Type K 3.9 in (100mm) 2012F (1100C) Max 7/0.2 Stranding 24AWG | RS PRO 2194365 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$17.8500 | Buy Now |
Part Details for 2194365
2194365 CAD Models
2194365 Part Data Attributes
|
2194365
RS Pro
Buy Now
|
Compare Parts:
2194365
RS Pro
Select a part to compare: |
Samacsys Manufacturer | RS Pro |