Part Details for 2193-SILVER-100 by Alpha Wire
Overview of 2193-SILVER-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft |
Price & Stock for 2193-SILVER-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ground Braid - Tubular - 24 Carriers - 36 AWG Wire Gauge (Ends) - 0.109" (2.77mm) Width - Silver Color - 30.48m (100ft)/Spool. RoHS: Compliant |
1 In Stock |
|
$985.3700 / $1,047.7900 | Buy Now |
|
Master Electronics | Ground Braid - Tubular - 24 Carriers - 36 AWG Wire Gauge (Ends) - 0.109" (2.77mm) Width - Silver Color - 30.48m (100ft)/Spool. RoHS: Compliant |
1 In Stock |
|
$985.3700 / $1,047.7900 | Buy Now |