There are no models available for this part yet.
Overview of 219268-2206 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
ME3220-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 219268-2206 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5730
|
Newark | Conn Housing, Rcpt, 6Pos, 2.5Mm, Natural, Product Range:Nano-Fit 219268 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.5Mm Rohs Compliant: Yes |Molex 219268-2206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6480 / $0.8920 | Buy Now | |
DISTI #
2192682206
|
Avnet Americas | RECEPTACLE FOR NANO-FIT BMI 6CKT NAT (Alt: 2192682206) Min Qty: 7200 Package Multiple: 7200 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3741 | Buy Now | |
DISTI #
538-219268-2206
|
Mouser Electronics | Headers & Wire Housings Nano-Fit BMI Receptacle Housing 2.50P 2R 6 CKT Natural RoHS: Compliant | 0 |
|
$0.4540 / $0.9000 | Order Now | |
DISTI #
75094691
|
RS | Nano-Fit BMI Receptacle Housing, 2.50mm Pitch, Dual Row, 6 Circuits, Natural | Molex Incorporated 219268-2206 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4780 | RFQ | |
DISTI #
MOL219268-2206
|
Heilind Electronics | 6P BMI RCPT HSG,2.50MM,NAT DUAL ROW,NANOFIT | Americas - 0 in Stock750 On Order |
|
$0.4406 / $0.5570 | Buy Now | |
DISTI #
219268-2206
|
TTI | Headers & Wire Housings Nano-Fit BMI Receptacle Housing 2.50P 2R 6 CKT Natural RoHS: Compliant pbFree: Pb-Free Min Qty: 7200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5180 | Buy Now |