Part Details for 2191U7-6V by Industrial Devices Inc
Overview of 2191U7-6V by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2191U7-6V
2191U7-6V CAD Models
2191U7-6V Part Data Attributes
|
2191U7-6V
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2191U7-6V
Industrial Devices Inc
Visible LED, Diffused,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Voltage-Max | 6.5 V | |
Lens Type | DIFFUSED | |
Overall Height | 40 mm |