Part Details for 2191U1-12V by Chicago Miniature Lighting LLC
Results Overview of 2191U1-12V by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2191U1-12V Information
2191U1-12V by Chicago Miniature Lighting LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 2191U1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RND .31" LED 12V Wire Red RoHS: Compliant |
115 In Stock |
|
$3.7490 / $6.8990 | Buy Now |
|
Master Electronics | PMI RND .31" LED 12V Wire Red RoHS: Compliant |
115 In Stock |
|
$3.7490 / $6.8990 | Buy Now |
Part Details for 2191U1-12V
2191U1-12V CAD Models
2191U1-12V Part Data Attributes
|
2191U1-12V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
2191U1-12V
Chicago Miniature Lighting LLC
Single Color LED, Red
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 2191U1-12V
This table gives cross-reference parts and alternative options found for 2191U1-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191U1-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2194A5-28V | CML Innovative Technologies | Check for Price | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | 2191U1-12V vs 2194A5-28V |
2990D5-6V | CML Innovative Technologies | Check for Price | Single Color LED, Green, 8.13mm, ROHS COMPLIANT PACKAGE-2 | 2191U1-12V vs 2990D5-6V |
2191QLX7-12V | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | 2191U1-12V vs 2191QLX7-12V |
2684.8181 | Elma Electronic Inc | Check for Price | Single Color LED, Green, White Transparent, 12.5mm, PLASTIC PACKAGE-2 | 2191U1-12V vs 2684.8181 |
2191LX7-12V | Visual Communications Company | Check for Price | Single Color LED, Yellow | 2191U1-12V vs 2191LX7-12V |
2191UX1-12V | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 2191U1-12V vs 2191UX1-12V |
2194A1-12V | CML Innovative Technologies | Check for Price | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | 2191U1-12V vs 2194A1-12V |
2194AX1-12V | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | 2191U1-12V vs 2194AX1-12V |
2191U1-24V | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Red | 2191U1-12V vs 2191U1-24V |
423-512-04 | MARL International Limited | Check for Price | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | 2191U1-12V vs 423-512-04 |