Part Details for 2191QL7-24V by CML Innovative Technologies
Overview of 2191QL7-24V by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 2191QL7-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65097351
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 2-Pin Bag Min Qty: 10 Package Multiple: 5 Date Code: 2247 | Americas - 45 |
|
$5.9150 / $9.9710 | Buy Now |
Part Details for 2191QL7-24V
2191QL7-24V CAD Models
2191QL7-24V Part Data Attributes
|
2191QL7-24V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2191QL7-24V
CML Innovative Technologies
Single Color LED, Yellow, Diffused,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Voltage-Max | 24 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 2191QL7-24V
This table gives cross-reference parts and alternative options found for 2191QL7-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191QL7-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
330-512-04 | Single Color LED, Green, Water Clear, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2191QL7-24V vs 330-512-04 |
2SBL-ER2 | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | 2191QL7-24V vs 2SBL-ER2 |
2195Q1AX5-28V | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2191QL7-24V vs 2195Q1AX5-28V |
2191QUX1-24V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2191QL7-24V vs 2191QUX1-24V |
2191LX5-12V | Single Color LED, Green | Visual Communications Company | 2191QL7-24V vs 2191LX5-12V |
331-502-20-01 | Single Color LED, Red, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2191QL7-24V vs 331-502-20-01 |
2194A5-28V | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 2191QL7-24V vs 2194A5-28V |
2191U1-6V | Single Color LED, Red, Diffused, | CML Innovative Technologies | 2191QL7-24V vs 2191U1-6V |
2191QLX5-24V | Single Color LED, Green | Chicago Miniature Lighting LLC | 2191QL7-24V vs 2191QLX5-24V |
2191QL1-24V | Single Color LED, Red, | Visual Communications Company | 2191QL7-24V vs 2191QL1-24V |