Part Details for 2191L7-6V by CML Innovative Technologies
Overview of 2191L7-6V by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2191L7-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60291827
|
Verical | 2191L7-6V Min Qty: 10 Package Multiple: 10 Date Code: 1832 | Americas - 10 |
|
$11.2874 | Buy Now |
Part Details for 2191L7-6V
2191L7-6V CAD Models
2191L7-6V Part Data Attributes
|
2191L7-6V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2191L7-6V
CML Innovative Technologies
Single Color LED, Yellow, Diffused,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Voltage-Max | 6.5 V | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2191L7-6V
This table gives cross-reference parts and alternative options found for 2191L7-6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191L7-6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191QLX1-12V | Single Color LED, Red | Visual Communications Company | 2191L7-6V vs 2191QLX1-12V |
2191QLX7-24V | Single Color LED, Yellow, | CML Innovative Technologies | 2191L7-6V vs 2191QLX7-24V |
330-502-04 | Single Color LED, Red, Water Clear, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2191L7-6V vs 330-502-04 |
2191U1-24V | Single Color LED, Red, Diffused, | CML Innovative Technologies | 2191L7-6V vs 2191U1-24V |
2SB-ER2 | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | 2191L7-6V vs 2SB-ER2 |
2330QDX1 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2191L7-6V vs 2330QDX1 |
2332QDX5 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2191L7-6V vs 2332QDX5 |
2191LX7-6V | Single Color LED, Yellow, | CML Innovative Technologies | 2191L7-6V vs 2191LX7-6V |
2990D5-12V | Single Color LED, Green, 8.13mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2191L7-6V vs 2990D5-12V |
2191UX1-24V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2191L7-6V vs 2191UX1-24V |