Part Details for 2191QL1-24V by CML Innovative Technologies
Overview of 2191QL1-24V by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 2191QL1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76465010
|
Verical | LED Panel Mount Indicator Uni-Color Red 2-Pin Bag Min Qty: 10 Package Multiple: 5 Date Code: 2340 | Americas - 925 |
|
$5.2485 / $9.7919 | Buy Now |
Part Details for 2191QL1-24V
2191QL1-24V CAD Models
2191QL1-24V Part Data Attributes
|
2191QL1-24V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2191QL1-24V
CML Innovative Technologies
Single Color LED, Red, Diffused,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Voltage-Max | 24 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 2191QL1-24V
This table gives cross-reference parts and alternative options found for 2191QL1-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191QL1-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191LX7-6V | Single Color LED, Yellow | Chicago Miniature Lighting LLC | 2191QL1-24V vs 2191LX7-6V |
311-512-21 | Single Color LED, Green, Diffused, 7mm, PLASTIC, 2 PIN | MARL International Limited | 2191QL1-24V vs 311-512-21 |
2191QL7-12V | Single Color LED, Yellow, | Visual Communications Company | 2191QL1-24V vs 2191QL7-12V |
2194AX1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 2191QL1-24V vs 2194AX1-12V |
2194A1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2191QL1-24V vs 2194A1-12V |
2191QU1-12V | Single Color LED, Red, | CML Innovative Technologies | 2191QL1-24V vs 2191QU1-12V |
2191QUX1-12V | Single Color LED, Red, | Visual Communications Company | 2191QL1-24V vs 2191QUX1-12V |
2191U1-24V | Single Color LED, Red, Diffused, | CML Innovative Technologies | 2191QL1-24V vs 2191U1-24V |
2330QDX1 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2191QL1-24V vs 2330QDX1 |
2191QL7-24V | Single Color LED, Yellow, Diffused, | CML Innovative Technologies | 2191QL1-24V vs 2191QL7-24V |