-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7977
|
Newark | Panel Mount Indicator, Led, 7.87Mm, Green, 12V, Led Color:Green, Operating Voltage:12V, Mounting Hole Dia:7.87Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:-, Colour:Green, Lens Width:7.87"rohs Compliant: Yes |Vcc (Visual Communications Company) 2191L5-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$3.9900 / $4.9900 | Buy Now |
DISTI #
L50265-ND
|
DigiKey | LED GREEN 12V PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
84 In Stock |
|
$3.7375 / $7.7700 | Buy Now |
DISTI #
607-2191L5-12V
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFFUSED 5/16" MOUNTING HOLE RoHS: Compliant | 42 |
|
$3.7300 / $6.6100 | Buy Now |
DISTI #
70130122
|
RS | Indicator Panel Mount LED Mnt-Sz 0.31" Push-On Speednut Green 12V Leads | VCC (Visual Communications Company) 2191L5-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 24 |
|
$5.0100 / $6.6800 | Buy Now |
|
Future Electronics | PMIRND.31"LED12VWireGreen RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.9000 / $4.0400 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2191L5-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2191L5-12V
Visual Communications Company
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for 2191L5-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191L5-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2191UX1-6V | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 2191L5-12V vs 2191UX1-6V |
2191QU1-12V | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Red | 2191L5-12V vs 2191QU1-12V |
2194AX5-28V | CML Innovative Technologies | Check for Price | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | 2191L5-12V vs 2194AX5-28V |
2191LX5-24V | Visual Communications Company | Check for Price | Single Color LED, Green | 2191L5-12V vs 2191LX5-24V |
2191U1-24V | CML Innovative Technologies | Check for Price | Single Color LED, Red, Diffused, | 2191L5-12V vs 2191U1-24V |
2SB-ER2 | Visual Communications Company | Check for Price | Single Color LED, Red, T-1 3/4, 5mm, | 2191L5-12V vs 2SB-ER2 |
4304S5 | Visual Communications Company | Check for Price | LED TH 5mm 2.1V 10mA 10mcd Green | 2191L5-12V vs 4304S5 |
2191QLX5-12V | Visual Communications Company | Check for Price | Single Color LED, Green | 2191L5-12V vs 2191QLX5-12V |
2191L7-12V | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Diffused, ROHS COMPLIANT PACKAGE-2 | 2191L5-12V vs 2191L7-12V |
2194A5-12V | Visual Communications Company | Check for Price | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | 2191L5-12V vs 2194A5-12V |