Part Details for 2191L1-12V by CML Innovative Technologies
Overview of 2191L1-12V by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2191L1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51605385
|
Verical | LED Panel Mount Indicator Uni-Color Red 2-Pin Bag Min Qty: 10 Package Multiple: 5 Date Code: 1406 | Americas - 255 |
|
$4.8881 / $7.9454 | Buy Now |
Part Details for 2191L1-12V
2191L1-12V CAD Models
2191L1-12V Part Data Attributes
|
2191L1-12V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2191L1-12V
CML Innovative Technologies
Single Color LED, Red, Diffused,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Voltage-Max | 14 V | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2191L1-12V
This table gives cross-reference parts and alternative options found for 2191L1-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191L1-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191L1-12V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2191L1-12V vs 2191L1-12V |