Part Details for 2190 by Adafruit Industries
Overview of 2190 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5309
|
Newark | Verter 5V Usb Buck-Boost - 500Ma From 3V-5V/1000Ma From 5V-12V - Tps63060 |Adafruit 2190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-1208-ND
|
DigiKey | BOARD CONVERTER 5V USB BUCK BST Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-2190
|
Mouser Electronics | Power Management IC Development Tools VERTER 5V USB Buck-Boost - 500mA from 3V-5V / 1000ma from 5V-12V - TPS63060 RoHS: Compliant | 44 |
|
$9.9500 | Buy Now |
Part Details for 2190
2190 CAD Models
2190 Part Data Attributes:
|
2190
Adafruit Industries
Buy Now
|
Compare Parts:
2190
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |