Part Details for 219 by Keystone Electronics Corp
Overview of 219 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4984
|
Newark | Clip/Bulk |Keystone 219 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8920 / $1.2800 | Buy Now |
DISTI #
36-219-ND
|
DigiKey | BATT HOLDER CLIP 1 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
413 In Stock |
|
$0.7894 / $1.6900 | Buy Now |
DISTI #
534-219
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs SPRING CLIP RoHS: Compliant | 5347 |
|
$0.7890 / $1.6900 | Buy Now |
DISTI #
70608504
|
RS | Battery Clip, Spring, 2.15 H, Rivet Mount, Steel/Nickel, NiCad Cells | Keystone Electronics 219 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.5200 | RFQ |
|
Future Electronics | Cylindrical Battery Contacts, Clips, Holders Springs SPRING CLIP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 896Bulk |
|
$1.0600 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
KEY219
|
Heilind Electronics | CLIP | Americas - 6 in Stock |
|
$1.2300 | Buy Now |
DISTI #
67568435
|
Verical | Battery Clip 1 Cells Steel Min Qty: 500 Package Multiple: 500 Date Code: 2244 | Americas - 500 |
|
$1.2317 | Buy Now |
DISTI #
KEYS219
|
TME | Clip, screw Min Qty: 1 | 0 |
|
$1.0500 / $1.3700 | RFQ |
DISTI #
KEY219
|
Interstate Connecting Components | CLIP | 2 |
|
$1.2300 | Buy Now |
Part Details for 219
219 CAD Models
219 Part Data Attributes
|
219
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
219
Keystone Electronics Corp
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |