There are no models available for this part yet.
Overview of 219-5MSF by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 219-5MSF by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
219-5MSF-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5334 | Buy Now | |
DISTI #
219-5MSF
|
Avnet Americas | Switch DIP OFF ON SPST 5 Extended Slide 0.1A 20VDC Gull Wing SMD Tube - Rail/Tube (Alt: 219-5MSF) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
$0.3418 / $0.4908 | Buy Now | |
DISTI #
774-219-5MSF
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, GOLD DIP SWITCH, 5-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, OFF, TUBE PACK RoHS: Compliant | 0 |
|
$0.4460 / $0.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.4070 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3790 / $0.6400 | Buy Now | ||
DISTI #
219-5MSF
|
Avnet Abacus | (Alt: 219-5MSF) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 219-5MSF by CTS Corporation
Part Data Attributes for 219-5MSF by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Length
|
0.01 inch
|
Actuator Material
|
POLYETHYLENE
|
Actuator Type
|
MEDIUM
|
Additional Feature
|
APPROVAL: UL
|
Body Breadth
|
6.7 mm
|
Body Height
|
4.05 mm
|
Body Length or Diameter
|
14.17 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@20VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.025 mΩ
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
BERYLLIUM COPPER
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYETHYLENE
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TUBE
|
Sealing
|
BOTTOM SEALED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Tin (Sn)
|
Termination Type
|
SOLDER
|