Part Details for 219-4-3541-1 by Sensata Circuit Breakers
Overview of 219-4-3541-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL35411DRZ-TS | Renesas Electronics Corporation | Quad Driver | |
ISL35411DRZ-EVALZ | Renesas Electronics Corporation | Quad Driver Evaluation Board | |
ISL35411DRZ-T7 | Renesas Electronics Corporation | Quad Driver |
Price & Stock for 219-4-3541-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72200130
|
RS | Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 219-4-3541-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$502.3000 | RFQ |
DISTI #
APX219-4-3541-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 219-4-3541-1 RoHS: Compliant | 0 |
|
$305.6100 / $453.0600 | Buy Now |
DISTI #
000000000000716034
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$191.3900 / $582.3300 | Buy Now |
|
Master Electronics | Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 219-4-3541-1 RoHS: Compliant | 0 |
|
$305.6100 / $453.0600 | Buy Now |