Part Details for 219-4-1REC4-33057-1 by Sensata Circuit Breakers
Overview of 219-4-1REC4-33057-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-4-1REC4-33057-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-4-1REC4-33057-1-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$432.8533 | Buy Now |
DISTI #
APX219-4-1REC4-33057-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$421.3934 / $591.3279 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$446.7500 / $475.5800 | Buy Now |
DISTI #
000000000001053220
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$214.6300 / $653.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 In Stock |
|
$446.7500 / $475.5800 | Buy Now |