219-4-1-61-5-8-35-H
Description: CIR BRKR MAG-HYDR 35A 277/480VAC

Overview of 219-4-1-61-5-8-35-H by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 219-4-1-61-5-8-35-H by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # 219-4-1-61-5-8-35-H-ND
DigiKey CIR BRKR MAG-HYDR 35A 277/480VAC Min Qty: 3 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $331.1167
$331.1167 Buy Now
DISTI # 72200074
RS Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 219-4-1-61-5-8-35-H RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 3 $430.8600
$430.8600 RFQ
DISTI # APX219-4-1-61-5-8-35-H
Heilind Electronics CIR BRKR HYD MAG CIRCUIT BREAKER Americas - 0 in Stock
Buy Now
Onlinecomponents.com Circuit Breaker Magnetic 4Pole 35A 480VAC RoHS: Compliant 5 In Stock
  • 1 $363.9000
  • 3 $352.6300
  • 6 $345.4700
  • 12 $342.0100
$342.0100 / $363.9000 Buy Now
DISTI # 000000000001192125
Sager Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 0
  • 1 $499.5300
  • 10 $333.0200
  • 38 $215.2200
  • 81 $191.0100
  • 180 $164.1600
$164.1600 / $499.5300 Buy Now
Master Electronics Circuit Breaker Magnetic 4Pole 35A 480VAC RoHS: Compliant 5 In Stock
  • 1 $363.9000
  • 3 $352.6300
  • 6 $345.4700
  • 12 $342.0100
$342.0100 / $363.9000 Buy Now

CAD Models for 219-4-1-61-5-8-35-H by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 219-4-1-61-5-8-35-H by Sensata Circuit Breakers

219-4-1-61-5-8-35-H
Sensata Circuit Breakers
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
TOGGLE HANDLE
Body Breadth
105.26 mm
Body Height
90.17 mm
Body Length or Diameter
130.18 mm
Circuit Function
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
4
Rated Breaking Capacity
10000 A
Rated Current
35 A
Rated Voltage(AC)
480 V
Reference Standard
CSA; CUL; UL
Surface Mount
NO
Terminal Shape
STUD
Want to compare parts?
  1. 219-4-1-61-5-8-35-H
    Sensata Circuit Breakers
    CIR BRKR MAG-HYDR 35A 277/480VAC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 219-4-1-61-5-8-35-H by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 219-4-1-61-5-8-35-H by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of 219-4-1-61-5-8-35-H would you like to use for your alert(s)?
  • Please alert me when 219-4-1-61-5-8-35-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 219-4-1-61-5-8-35-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 219-4-1-61-5-8-35-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 219-4-1-61-5-8-35-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 219-4-1-61-5-8-35-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 219-4-1-61-5-8-35-H by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: