Datasheets
219-3MSF by: CTS Corporation

Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Part Details for 219-3MSF by CTS Corporation

Overview of 219-3MSF by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 219-3MSF

Part # Distributor Description Stock Price Buy
DISTI # 219-3MSF-ND
DigiKey SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1020 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,020 $0.4266
$0.4266 Buy Now
DISTI # 219-3MSF
Avnet Americas Switch DIP OFF ON SPST 3 Extended Slide 0.1A 20VDC Gull Wing SMD Tube - Rail/Tube (Alt: 219-3MSF) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Container: Tube 0
  • 1,020 $0.3986
  • 1,140 $0.3934
  • 2,160 $0.3749
  • 5,100 $0.3326
  • 10,200 $0.3132
  • 51,000 $0.2904
  • 102,000 $0.2773
$0.2773 / $0.3986 Buy Now
DISTI # 774-219-3MSF
Mouser Electronics DIP Switches / SIP Switches SURFACE MOUNT, GOLD DIP SWITCH, 3-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, OFF, TUBE PACK RoHS: Compliant 0
  • 1 $0.7200
  • 10 $0.6940
  • 120 $0.5620
  • 540 $0.4740
  • 1,020 $0.4150
  • 2,520 $0.4090
  • 5,040 $0.3970
  • 10,020 $0.3920
$0.3920 / $0.7200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 8 Weeks Container: Tube 0
Tube
  • 1,020 $0.3300
$0.3300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 60 $0.5199
  • 540 $0.4199
  • 1,020 $0.4005
  • 2,520 $0.3885
  • 5,040 $0.3394
  • 7,500 $0.3343
  • 10,020 $0.3267
  • 15,000 $0.3132
$0.3132 / $0.5199 Buy Now

Part Details for 219-3MSF

219-3MSF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

219-3MSF Part Data Attributes

219-3MSF CTS Corporation
Buy Now Datasheet
Compare Parts:
219-3MSF CTS Corporation Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Length 0.01 inch
Actuator Material POLYETHYLENE
Actuator Type MEDIUM
Additional Feature APPROVAL: UL
Body Breadth 6.7 mm
Body Height 4.05 mm
Body Length or Diameter 9.09 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@20VDC
Contact Function OFF-ON
Contact Resistance 0.025 mΩ
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 500VAC V
Electrical Life 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYETHYLENE
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switch Sections 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method TUBE
Sealing BOTTOM SEALED
Solderability WAVE
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type SLIDE DIP SWITCH
Terminal Finish Tin (Sn)
Termination Type SOLDER

Alternate Parts for 219-3MSF

This table gives cross-reference parts and alternative options found for 219-3MSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219-3MSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
219-03LPSR Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 219-03LPSR
2193MSTJRP Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 2193MSTJRP
219-3LPSTRF Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 219-3LPSTRF
219-3ESR Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 219-3ESR
219-03ESR Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 219-03ESR
219-03LPSTJRF Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 219-03LPSTJRF
219-03MSRF Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 219-03MSRF
2193ESTJR Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 2193ESTJR
219-03LPSJ Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 219-03LPSJ
219-3LPSR Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-3MSF vs 219-3LPSR

219-3MSF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 219-3MSF by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 219-3MSF by CTS Corporation

  • Please alert me when 219-3MSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 219-3MSF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 219-3MSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 219-3MSF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 219-3MSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 219-3MSF by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: