Part Details for 219-3-9802-2 by Sensata Circuit Breakers
Overview of 219-3-9802-2 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98028-8093LF | Amphenol Communications Solutions | 2x4 360 degree Shielded Cable Plug Connector Kit without PV's, Rear Exit, Enhanced Shield, Pebble Gray | |
98028-7023LF | Amphenol Communications Solutions | 2x4 360 degree Shielded Cable Plug Connector Kit without PV's, Rear Exit, Enhanced Shield, Off White | |
98028-7043LF | Amphenol Communications Solutions | 2x4 360 degree Shielded Cable Plug Connector Kit without PV's, Rear Exit, Enhanced Shield, Black |
Price & Stock for 219-3-9802-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-3-9802-2-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$259.3000 | Buy Now |
DISTI #
71529196
|
RS | Circuit Breaker HydMag 3 pl 600VAC 50A | Sensata - Airpax 219-3-9802-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$282.1200 | RFQ |
DISTI #
APX219-3-9802-2
|
Heilind Electronics | CIR BRKR, HYDMAG, 3 PL, 600VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$130.1800 / $287.4500 | Buy Now |
DISTI #
000000000000715826
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$102.2400 / $396.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$130.1800 / $287.4500 | Buy Now |