Part Details for 219-3-30022-606 by Sensata Circuit Breakers
Overview of 219-3-30022-606 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87630022A | Renesas Electronics Corporation | OCTAL BUFFER |
Price & Stock for 219-3-30022-606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-3-30022-606-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.3000 | Buy Now |
DISTI #
72199931
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole, 209 Series | Sensata - Airpax 219-3-30022-606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$282.1200 | Buy Now |
DISTI #
APX219-3-30022-606
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hydraulic Magnetic Circuit Breaker, 1 Pole, 209 Series | Sensata - Airpax 219-3-30022-606 RoHS: Compliant | 0 |
|
$133.5200 / $296.3400 | Buy Now |
DISTI #
000000000000715577
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$102.2400 / $396.0200 | Buy Now |
|
Master Electronics | Hydraulic Magnetic Circuit Breaker, 1 Pole, 209 Series | Sensata - Airpax 219-3-30022-606 RoHS: Compliant | 0 |
|
$133.5200 / $296.3400 | Buy Now |