Part Details for 219-3-26245-1 by Sensata Circuit Breakers
Overview of 219-3-26245-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-4506001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+24S+5LP, Right Angle, Header. | |
10106262-4508003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 5LP 32S 4HP | |
54112-812262450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 219-3-26245-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000715446
|
Sager | Circuit Breakers | 0 |
|
Buy Now |