Part Details for 219-3-2600-427 by Sensata Technologies
Overview of 219-3-2600-427 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9260-0NLG2 | Renesas Electronics Corporation | Automotive Single Coil 15W Wireless Charging Transmitter | |
iW3626-00 | Renesas Electronics Corporation | Single-Stage, 10W Offline SSL LED Driver with High Power Factor and Low Ripple | |
ISL32600EFBZ-T | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for 219-3-2600-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-21932600427
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$248.9300 | Order Now |