Part Details for 219-3-2600-424 by Sensata Circuit Breakers
Overview of 219-3-2600-424 by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2600IGN#PBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead | |
LTC2600IGN#TRPBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead | |
LTC2600CUFD#PBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead |
Price & Stock for 219-3-2600-424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-219-3-2600-424-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$218.9300 / $316.5500 | Buy Now |
DISTI #
219-3-2600-424-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.9267 | Buy Now |
DISTI #
72199825
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-2600-424 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$323.9300 | RFQ |
DISTI #
APX219-3-2600-424
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$135.1900 / $300.7900 | Buy Now |
DISTI #
000000000000715355
|
Sager | Circuit Breakers Cir Brkr Hyd Mag | 0 |
|
Buy Now | |
DISTI #
C1S119700068471
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 8 |
|
$231.0000 / $353.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$135.1900 / $300.7900 | Buy Now |