Part Details for 219-3-24180-18 by Sensata Circuit Breakers
Overview of 219-3-24180-18 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-111241800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch | |
54112-810241800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
54122-808241800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch |
Price & Stock for 219-3-24180-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72199802
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-24180-18 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$429.0600 | RFQ |
DISTI #
APX219-3-24180-18
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$268.2600 / $387.0000 | Buy Now |
DISTI #
000000000001636475
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$163.4600 / $497.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$268.2600 / $387.0000 | Buy Now |