Part Details for 219-3-1REC5-65-7-8-45-A by Sensata Circuit Breakers
Overview of 219-3-1REC5-65-7-8-45-A by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0653DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 4.8Mohm Lfpak | |
2SK2955-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 13Mohm To-3P | |
2SJ604(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -45A 30Mohm Mp-25Z/To-220Smd |
Price & Stock for 219-3-1REC5-65-7-8-45-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000409248
|
Sager | Circuit Breakers | 0 |
|
Buy Now |