Part Details for 219-3-1REC4-66-8-8M-50-H by Sensata Circuit Breakers
Overview of 219-3-1REC4-66-8-8M-50-H by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-3-1REC4-66-8-8M-50-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-3-1REC4-66-8-8M-50-H-ND
|
DigiKey | CIR BRKR MAG-HYDR 50A 480VAC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.4867 | Buy Now |
DISTI #
72199706
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-1REC4-66-8-8M-50-H RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$355.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.5300 / $325.1300 | Buy Now |
DISTI #
000000000005536921
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$112.2100 / $434.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$146.5300 / $325.1300 | Buy Now |