There are no models available for this part yet.
Overview of 219-3-1-64F-5-9-35-H-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 219-3-1-64F-5-9-35-H-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-219-3-1-64F-5-9-35-H-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 35A 277/480VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$223.0100 / $337.8800 | Buy Now | |
DISTI #
219-3-1-64F-5-9-35-H-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 35A 277/480VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.6933 | Buy Now | |
DISTI #
72199563
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-1-64F-5-9-35-H-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$345.7200 | RFQ | |
DISTI #
APX219-3-1-64F-5-9-35-H-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 35A 277VAC/480VAC RoHS: Compliant |
14 In Stock |
|
$138.9700 / $306.8100 | Buy Now | ||
DISTI #
000000000004965594
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$109.1400 / $422.6900 | Buy Now | |
DISTI #
C1S119700072942
|
Chip1Stop | Circuit Breakers | 10 |
|
$234.0000 / $377.0000 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 35A 277VAC/480VAC RoHS: Compliant |
14 In Stock |
|
$138.9700 / $306.8100 | Buy Now |