Part Details for 219-3-1-63-8-9-7.5-H-V by Sensata Circuit Breakers
Overview of 219-3-1-63-8-9-7.5-H-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-3-1-63-8-9-7.5-H-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72199551
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-1-63-8-9-7.5-H-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$342.0100 | RFQ |
DISTI #
APX219-3-1-63-8-9-7.5-H-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.7500 / $317.6200 | Buy Now |
DISTI #
000000000000001776
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$108.0300 / $418.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$142.7500 / $317.6200 | Buy Now |