Part Details for 219-3-1-63-8-6-30 by Sensata Technologies
Overview of 219-3-1-63-8-6-30 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-3-1-63-8-6-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51491324
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 30A 480VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 1 |
|
$78.6370 / $177.9830 | Buy Now |