Part Details for 219-3-1-62-5-9-100-V by Sensata Circuit Breakers
Overview of 219-3-1-62-5-9-100-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) |
Price & Stock for 219-3-1-62-5-9-100-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000816375
|
Sager | Circuit Breakers | 0 |
|
Buy Now |
Part Details for 219-3-1-62-5-9-100-V
219-3-1-62-5-9-100-V CAD Models
219-3-1-62-5-9-100-V Part Data Attributes
|
219-3-1-62-5-9-100-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
219-3-1-62-5-9-100-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 3 Pole(s), 100A, 480VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 78.94 mm | |
Body Height | 66.29 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |