There are no models available for this part yet.
Overview of 219-3-1-62-5-1-75-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1423A | Analog Devices | LT3571EUD Demo Board - 75V DC/ | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias | |
LT3571IUD#TRPBF | Analog Devices | 75V DC/DC Conv for APD Bias |
Price & Stock for 219-3-1-62-5-1-75-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
219-3-1-62-5-1-75-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 75A 277/480VAC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.7867 | Buy Now | |
DISTI #
72199487
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-1-62-5-1-75-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$369.2800 | RFQ | |
DISTI #
APX219-3-1-62-5-1-75-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.1300 / $342.9100 | Buy Now | ||
DISTI #
000000000005231110
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$116.5800 / $451.4800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$154.1300 / $342.9100 | Buy Now |