Part Details for 219-3-1-60-5-9-30 by Sensata Circuit Breakers
Overview of 219-3-1-60-5-9-30 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-3-1-60-5-9-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-219-3-1-60-5-9-30-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A 480VAC Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$216.3300 / $312.6800 | Buy Now |
DISTI #
72199469
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-1-60-5-9-30 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$319.9400 | RFQ |
DISTI #
APX219-3-1-60-5-9-30
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$136.2300 / $303.0400 | Buy Now |
DISTI #
000000000005358487
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$101.0400 / $391.1800 | Buy Now |
DISTI #
C1S119700221104
|
Chip1Stop | Circuit Breakers | 5 |
|
$230.0000 / $351.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$136.2300 / $303.0400 | Buy Now |