Part Details for 219-2-1-65-3-5-2 by Sensata Circuit Breakers
Overview of 219-2-1-65-3-5-2 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-2-1-65-3-5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-219-2-1-65-3-5-2-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A 120/240VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$147.7000 / $213.4500 | Buy Now |
DISTI #
219-2-1-65-3-5-2-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A 120/240VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.8367 | Buy Now |
DISTI #
72199357
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole, 209 Series | Sensata - Airpax 219-2-1-65-3-5-2 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$218.4000 | RFQ |
DISTI #
APX219-2-1-65-3-5-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hydraulic Magnetic Circuit Breaker, 2 Pole, 209 Series | Sensata - Airpax 219-2-1-65-3-5-2 RoHS: Compliant |
5 Partner Stock |
|
$94.4100 / $203.8100 | Buy Now |
DISTI #
000000000000001758
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$69.0100 / $267.0300 | Buy Now |
|
Master Electronics | Hydraulic Magnetic Circuit Breaker, 2 Pole, 209 Series | Sensata - Airpax 219-2-1-65-3-5-2 RoHS: Compliant |
5 Partner Stock |
|
$94.4100 / $203.8100 | Buy Now |