Part Details for 218M611C19B by TE Connectivity
Overview of 218M611C19B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218M611C19B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-218M611C19B-ND
|
DigiKey | 218M611C19B Min Qty: 50 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.4000 | Buy Now |
DISTI #
RYC218M611C19B
|
Heilind Electronics | 218M611C19B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Boot Backshell |
81 Partner Stock |
|
$73.3700 / $214.2100 | Buy Now |
DISTI #
77693244
|
Verical | Adapter Spin Coupling Code 18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 81 |
|
$76.2100 / $80.6900 | Buy Now |
DISTI #
RYC218M611C19B
|
Interstate Connecting Components | 218M611C19B | 0 |
|
Buy Now | |
DISTI #
000000000001099229
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 218M611C19B Min Qty: 1 | 0 |
|
$76.8900 / $91.0900 | Buy Now |
DISTI #
C1S425203464855
|
Chip1Stop | Backshells | 81 |
|
$81.5000 / $91.8000 | Buy Now |
|
Master Electronics | Heat Shrink Boot Backshell |
81 Partner Stock |
|
$73.3700 / $214.2100 | Buy Now |
Part Details for 218M611C19B
218M611C19B CAD Models
218M611C19B Part Data Attributes
|
218M611C19B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
218M611C19B
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C |