There are no models available for this part yet.
Overview of 218D by ELAN Microelectronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7218DIJI | Renesas Electronics Corporation | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver | |
G8271020218DEU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch Vertical,2x5PIN,15u\\ Gold,NY6T,W=4.5mm,4.3mm*1.9mm | |
SiT9005AC-22-18DP140.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |