Part Details for 218P684X0200T04 by EXXELIA Group
Overview of 218P684X0200T04 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 218P684X0200T04
218P684X0200T04 CAD Models
218P684X0200T04 Part Data Attributes
|
218P684X0200T04
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
218P684X0200T04
EXXELIA Group
Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Voltage,Capacitance,Tol Avaiable. | |
Diameter | 12.7 mm | |
Dielectric Material | POLYESTER | |
Length | 28.575 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 200 V |
Alternate Parts for 218P684X0200T04
This table gives cross-reference parts and alternative options found for 218P684X0200T04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218P684X0200T04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218P684X0200S13 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | EXXELIA Group | 218P684X0200T04 vs 218P684X0200S13 |
218P684X0200S03 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | EXXELIA Group | 218P684X0200T04 vs 218P684X0200S03 |
DL2-684-3 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | Electron Products Inc | 218P684X0200T04 vs DL2-684-3 |
DL2-684-4 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | Electron Products Inc | 218P684X0200T04 vs DL2-684-4 |
218P684X0200T01 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | EXXELIA Group | 218P684X0200T04 vs 218P684X0200T01 |
218P684X0200T14 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | EXXELIA Group | 218P684X0200T04 vs 218P684X0200T14 |
218P684X0200T03 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | EXXELIA Group | 218P684X0200T04 vs 218P684X0200T03 |
218P684X0200S04 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | EXXELIA Group | 218P684X0200T04 vs 218P684X0200S04 |
DL2-684-2 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | Electron Products Inc | 218P684X0200T04 vs DL2-684-2 |
218P684X0200T02 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, | EXXELIA Group | 218P684X0200T04 vs 218P684X0200T02 |