Part Details for 218989-0410 by Molex
Overview of 218989-0410 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 218989-0410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0766
|
Newark | Conn, Header, R/A, 4Pos, 1Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit+ 218989 Series Rohs Compliant: Yes |Molex 218989-0410 Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 | Buy Now |
DISTI #
2189890410
|
Avnet Americas | Connector Power Header 4 Position 3mm Solder Right Angle Surface Mount (Alt: 2189890410) Min Qty: 11200 Package Multiple: 2240 Lead time: 16 Weeks, 0 Days | 0 |
|
$5.2496 | Buy Now |
DISTI #
538-218989-0410
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ RA Header SMT 3mm Pitch Single Row 4 Ckts Matte (Sn) Plating Glow-Wire Press Clip Blk RoHS: Compliant | 11153 |
|
$4.2200 / $7.1400 | Buy Now |
DISTI #
73901201
|
RS | Micro-Fit Right-Angle Header, Surface Mount, Single Row, 4 Circuits, Press Clip | Molex Incorporated 218989-0410 RoHS: Compliant Min Qty: 11200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2240 Partner Stock |
|
$3.3700 / $4.3700 | Buy Now |
DISTI #
218989-0410
|
TTI | Headers & Wire Housings Micro-Fit+ RA Header SMT 3mm Pitch Single Row 4 Ckts Matte (Sn) Plating Glow-Wire Press Clip Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 2240 In Stock |
|
$3.5700 | Buy Now |
DISTI #
2189890410-MOL
|
TME | 218989-0410 Min Qty: 320 | 2240 |
|
$4.3254 / $4.4159 | Buy Now |
DISTI #
218989-0410
|
IBS Electronics | Connector Power Header 4 Position 3mm Solder Right Angle Surface Mount Min Qty: 7000 Package Multiple: 1 | 2240 |
|
$3.6760 / $4.1340 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2912 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2240 Partner Stock |
|
$3.3700 / $4.3700 | Buy Now |