Part Details for 21875-43 by Winchester Interconnect
Overview of 21875-43 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-2B2-33N218.750000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT9121AC-2C2-33N218.750000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT9121AC-2D2-33N218.750000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 21875-43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | HEXNUT 2-56 .060 THK .050 DIA Package Multiple: 1 | 0 |
|
RFQ |