Part Details for 2187499-1 by TE Connectivity
Overview of 2187499-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2187499-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2187499-1-ND
|
DigiKey | TINMAN COPLANAR PWR RCPT ASSY Min Qty: 60 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5613 | Buy Now |
DISTI #
2187499-1
|
Avnet Americas | Conn Backplane RCP 8Power/192Signal POS 1.9mm Press Fit RA Thru-Hole (Alt: 2187499-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$17.5344 / $21.1008 | Buy Now |
DISTI #
571-2187499-1
|
Mouser Electronics | Power to the Board TinMan Coplanar Pwr Rcpt Assy RoHS: Not Compliant | 0 |
|
$21.2100 / $22.1700 | Order Now |
DISTI #
72135336
|
RS | Connector, Tinman Coplanar Pwr Rcpt Assy | TE Connectivity 2187499-1 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8500 | RFQ |
DISTI #
AMP2187499-1
|
Heilind Electronics | TINMAN COPLANAR PWR RCPT ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TinMan Coplanar Pwr Rcpt Assy | 0 |
|
$20.3900 / $29.7200 | Buy Now |
DISTI #
2187499-1
|
Avnet Americas | Conn Backplane RCP 8Power/192Signal POS 1.9mm Press Fit RA Thru-Hole (Alt: 2187499-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$17.5344 / $21.1008 | Buy Now |
DISTI #
AMP2187499-1
|
Interstate Connecting Components | TINMAN COPLANAR PWR RCPT ASSY | 0 |
|
Buy Now | |
|
Master Electronics | TinMan Coplanar Pwr Rcpt Assy | 0 |
|
$20.3900 / $29.7200 | Buy Now |