Part Details for 218578-002 by TE Connectivity
Overview of 218578-002 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218578-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$11.2500 | Buy Now |
DISTI #
RYC55A0812-8-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0812-8-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0812-8-9 RoHS: Compliant | 0 |
|
$11.2300 / $31.5800 | Buy Now |
DISTI #
RYC55A0812-8-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0812-8-9 | 0 |
|
Buy Now | |
DISTI #
000000000006399267
|
Sager | Hook-up Wire 55A0812-8-9 Min Qty: 1 | 0 |
|
$12.2900 / $15.3500 | Buy Now |
|
Master Electronics | 55A0812-8-9 RoHS: Compliant | 0 |
|
$11.2300 / $31.5800 | Buy Now |
Part Details for 218578-002
218578-002 CAD Models
218578-002 Part Data Attributes
|
218578-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
218578-002
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |