Part Details for 2185670003 by Molex
Overview of 2185670003 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2185670003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2185670003CT-ND
|
DigiKey | 8.0MM ULTRAWIZE 2-CKT HDR, T&R Min Qty: 50 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$5.9652 / $7.4946 | Buy Now |
DISTI #
2185670003
|
Avnet Americas | 8.0MM ULTRAWIZE 2-CKT HDR T&R - Tape and Reel (Alt: 2185670003) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.7504 | Buy Now |
DISTI #
V99:2348_29087678
|
Arrow Electronics | 8.00mm, 2-circuit, Surface Mount Header, 19.15mm Height, 1.80mm Tail, Tape and Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2420 | Americas - 450 |
|
$6.5900 / $6.6570 | Buy Now |
DISTI #
81435682
|
Verical | 8.00mm, 2-circuit, Surface Mount Header, 19.15mm Height, 1.80mm Tail, Tape and Reel RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 450 |
|
$6.6400 / $8.0400 | Buy Now |
DISTI #
81427238
|
Verical | 8.00mm, 2-circuit, Surface Mount Header, 19.15mm Height, 1.80mm Tail, Tape and Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 450 |
|
$6.5740 / $6.6400 | Buy Now |
DISTI #
218567-0003
|
TTI | Headers & Wire Housings 8.0mm UltraWize 2-Ckt Hdr, T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Reel |
Americas - 450 In Stock |
|
$5.9700 / $7.4200 | Buy Now |
DISTI #
MOL218567-0003
|
Interstate Connecting Components | 2P SMT PC HDR, REEL 8.0MM DIAM PIN, ULTRAWIZE | 67 |
|
$7.1226 / $8.0412 | Buy Now |
DISTI #
000000000007224912
|
Sager | 8.0MM ULTRAWIZE 2-CKT HDR, T&R Min Qty: 1500 | 0 |
|
$4.7300 / $6.2700 | Buy Now |
DISTI #
C1S549810822580
|
Chip1Stop | Connector Headers and PCB Receptacles | 450 |
|
$7.1400 / $7.6200 | Buy Now |