Part Details for 2185373619 by Molex
Overview of 2185373619 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2185373619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2185373619-ND
|
DigiKey | GLASS NTC MOUNTING -10K1% B4035 Min Qty: 1 Lead time: 21 Weeks Container: Bag |
100 In Stock |
|
$4.4965 / $9.3400 | Buy Now |
DISTI #
2185373619
|
Avnet Americas | NTC Thermistor, Cylindrical Probe, 10 kohm, 4035 K, Free Hanging, Wire Leaded, -40 °C to 250 °C - Bulk (Alt: 2185373619) Min Qty: 2000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0074 / $8.1918 | Buy Now |
DISTI #
218537-3619
|
TTI | NTC Thermistors NTC PROBE THERMISTOR ASSY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.1000 / $7.7900 | Buy Now |
DISTI #
MOL218537-3619
|
Interstate Connecting Components | NTC THRMSTR PROBE,10K1%, MTG TAB,300mm PIGTAIL,4035K B | 12 |
|
$7.8330 / $9.3110 | Buy Now |
DISTI #
000000000006387077
|
Sager | NTC Thermistors NTC PROBE THERMISTOR ASSY Min Qty: 2000 | 0 |
|
$6.6900 | Buy Now |
DISTI #
C1S549807003237
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$6.8200 | Buy Now |