Part Details for 218536-3607 by Molex
Overview of 218536-3607 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3607IUD#TRPBF | Analog Devices | 2x 600mA 15V Mono Sync Buck DC | |
ADF4360-7BCPZ | Analog Devices | External L for Lower Frequenci | |
ADF4360-7BCPZRL | Analog Devices | External L for Lower Frequenci |
Price & Stock for 218536-3607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8200
|
Newark | Thermistor, Ntc, 3964K, 10 Kohm, Resistance (25°C):10Kohm, Product Range:21853 Series, B-Constant:3964K, Operating Temperature Min:-40°C, Operating Temperature Max:250°C, Thermistor Mounting:Free Hanging Rohs Compliant: Yes |Molex 218536-3607 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$6.1900 | Buy Now |
DISTI #
46AK8200
|
Avnet Americas | NTC Thermistor, Cylindrical Probe, 10 kohm, 3964 K, Free Hanging, Wire Leaded, -40 °C to 250 °C - Bulk (Alt: 46AK8200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$9.9700 / $12.4000 | Buy Now |
DISTI #
2185363607
|
Avnet Americas | NTC Thermistor, Cylindrical Probe, 10 kohm, 3964 K, Free Hanging, Wire Leaded, -40 °C to 250 °C (Alt: 2185363607) Min Qty: 2000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | 0 |
|
$8.3045 / $9.1454 | Buy Now |
DISTI #
538-218536-3607
|
Mouser Electronics | NTC Thermistors NTC PROBE THERMISTOR ASSY RoHS: Compliant | 50 |
|
$6.5200 / $8.3300 | Buy Now |
DISTI #
MOL218536-3607
|
Heilind Electronics | NTC THRMSTR PROBE,10K1%, 100.0mm PIGTAIL,3964K BETA | Americas - 37 in Stock |
|
$8.0862 / $9.9170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$6.4100 / $9.0700 | Buy Now |
DISTI #
218536-3607
|
TTI | NTC Thermistors NTC PROBE THERMISTOR ASSY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.3700 / $8.2500 | Buy Now |
DISTI #
MOL218536-3607
|
Interstate Connecting Components | NTC THRMSTR PROBE,10K1%, 100.0mm PIGTAIL,3964K BETA | 12 |
|
$8.0862 / $9.9170 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$6.4100 / $9.0700 | Buy Now |