Part Details for 2185101100 by Molex
Overview of 2185101100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2185101100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2185101100-ND
|
DigiKey | MILLI-GRID DR R-S 10CKT 50MM DIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
217 In Stock |
|
$2.5004 / $4.6300 | Buy Now |
DISTI #
2185101100
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.05m 10Position Wire to Board Receptacle Bag - Bulk (Alt: 2185101100) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5316 / $3.2202 | Buy Now |
DISTI #
218510-1100
|
TTI | Rectangular Cable Assemblies MILLI-GRID DR R-S 10CKT 50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.6200 / $2.8900 | Buy Now |
DISTI #
2185101100
|
Avnet Abacus | Cable Assembly UL 10002 24AWG 0.05m 10Position Wire to Board Receptacle Bag (Alt: 2185101100) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |