There are no models available for this part yet.
Overview of 218510-1103 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110387-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 900 | |
110384-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 900 | |
110381-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 47 |
Price & Stock for 218510-1103 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AJ0585
|
Newark | Cable Assy, 10P Rcpt-Free End, 300Mm, Connector To Connector:Milli-Grid Receptacle To Free End, No. Of Positions:10Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 218510-1103 RoHS: Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9700 | Buy Now | |
DISTI #
83AJ0585
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.3m 10Position Wire to Board Receptacle Bag - Bulk (Alt: 83AJ0585) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 26 Partner Stock |
|
$3.9000 | Buy Now | |
DISTI #
2185101103
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.3m 10Position Wire to Board Receptacle Bag - Bulk (Alt: 2185101103) RoHS: Compliant Min Qty: 1150 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4862 | Buy Now | |
DISTI #
538-218510-1103
|
Mouser Electronics | Rectangular Cable Assemblies MILLI-GRID DR R-S 10CKT 300MM RoHS: Compliant | 47 |
|
$2.9100 / $5.3900 | Buy Now | |
DISTI #
V99:2348_26335255
|
Arrow Electronics | Cable Assembly UL 10002 0.3m 24AWG Wire to Board 10 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2152 | Americas - 8 |
|
$1.5450 / $2.1651 | Buy Now | |
DISTI #
72900590
|
RS | Milli Grid to Pigtail, 2mm Pitch, Dual Row, 300mm, 10 Circuits, Black | Molex Incorporated 218510-1103 RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $5.4500 | RFQ | |
DISTI #
MOL218510-1103
|
Heilind Electronics | MILLI-GRID DR R-S 10CKT 300MM | Americas - 0 in Stock |
|
$3.1452 / $3.1921 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.3600 / $3.9200 | Buy Now | ||
DISTI #
61888440
|
Verical | Cable Assembly UL 10002 0.3m 24AWG Wire to Board 10 POS F Crimp Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 50 |
|
$3.3700 | Buy Now | |
DISTI #
61338502
|
Verical | Cable Assembly UL 10002 0.3m 24AWG Wire to Board 10 POS F Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2152 | Americas - 8 |
|
$1.5450 / $1.5630 | Buy Now |
CAD Models for 218510-1103 by Molex
Part Data Attributes for 218510-1103 by Molex
218510-1103
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
218510-1103MolexVS
-