Part Details for 21850031 by Laird, A DuPont Business
Overview of 21850031 by Laird, A DuPont Business
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21850031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0190
|
Newark | Suppressor, Absorber, 304.8X0.76Mm Rohs Compliant: Yes |Laird 21850031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$216.0200 / $225.5400 | Buy Now |
DISTI #
903-21850031-ND
|
DigiKey | RF EMI ABSORBING SHEET 12" X 12" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$178.7750 / $213.0100 | Buy Now |
DISTI #
LAI21850031
|
Heilind Electronics | RFLB .030X12X12in | Americas - 3 in Stock |
|
$198.8302 / $210.7600 | Buy Now |
DISTI #
LAI21850031
|
Interstate Connecting Components | RFLB .030X12X12in | 1 |
|
$150.0140 / $186.0174 | Buy Now |