Part Details for 2184-632-SS by RAF Electronic Hardware
Overview of 2184-632-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
MSD7342-184 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
LPS4012-184 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 2184-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4283
|
Newark | Standoff, Hex Female, Ss, 33.34Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:33.34Mm, External Width:7.94Mm, Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2184-632-SS RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $4.1800 | Buy Now |
DISTI #
761-2184-632-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 HEX FM 1-5/16 6-32 STAINLESS STEEL RoHS: Compliant | 0 |
|
$1.8500 / $2.5700 | Order Now |